• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1004110 NUMINOS S LED ceiling light LED (monochrome) Built-in LED 11 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 11 W
  • Total luminous flux= 1020 lm
  • Colour temperature= 3000 K
  • Warm white
  • Symbol image for SLV 1004110 NUMINOS S LED ceiling light LED (monochrome) Built-in LED 11 W White
  • Award image for SLV 1004110 NUMINOS S LED ceiling light LED (monochrome) Built-in LED 11 W White

Technical specifications

Dim

(L x W x H) 162 x 145 x 65 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

145 mm

Bulb type

LED (monochrome)

Height

65 mm

Built-in LED

Length

162 mm

Rating per bulb

11 W

11 W

Light features

Suitable for wall mounting

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1020 lm

1020 lm

Outside Ø

65 mm

Radiation angle

20°

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499212 SLV 1004110 NUMINOS S LED ceiling light LED (monochrome) Built-in LED 11 W White

Warranty Terms

Warranty Terms 2499212 SLV 1004110 NUMINOS S LED ceiling light LED (monochrome) Built-in LED 11 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.