1/5


(L x W x H) 185 x 165 x 85 mm
220
240 V
1
LED ceiling light
165 mm
LED (monochrome)
85 mm
Built-in LED
185 mm
20.1 W
20 W
I
IP20
White
Aluminium
n.rel.
Warm white
Yes
2700 K
2700 K
2700 K
2700 - 2700 K
1885 lm
1885 lm
85 mm
40°
80°
yes
Certified by EU Garan
User & Safety Instructions 2499244 SLV 1004200 NUMINOS M LED ceiling light LED (monochrome) Built-in LED 20 W White
Warranty Terms 2499244 SLV 1004200 NUMINOS M LED ceiling light LED (monochrome) Built-in LED 20 W White
The necessary accessories are required to use the article as described.