• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1004299 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NUMINOS® spot PHASE L, indoor LED ceiling surface-mounted lamp black/black 3000K 36°

  • Power= 28 W
  • Total luminous flux= 2340 lm
  • Colour temperature= 3000 K
  • Warm white
  • Symbol image for SLV 1004299 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W Black
  • Award image for SLV 1004299 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W Black

Technical specifications

  • Plastic matt/satin
Dim

(L x W x H) 213 x 180 x 100 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

180 mm

Bulb type

LED (monochrome)

Height

100 mm

Built-in LED

Length

213 mm

Rating per bulb

28 W

28 W

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

2340 lm

2340 lm

Outside Ø

100 mm

Radiation angle

20°

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499282 SLV 1004299 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W Black

Warranty Terms

Warranty Terms 2499282 SLV 1004299 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W Black

Description

The NUMINOS lamp system from SLV combines technology, design and functionality like no other. So you can experience thousands of possibilities for lighting design with various down and spotlights. Also with the NUMINOS® spot PHASE L indoor ceiling surface-mounted lamp LED, which convinces with the best processing and light quality. The spotlight is perfect for targeted accent lighting or even illumination of larger areas. The ceiling mounted light fixture convinces with a power consumption of 28 watt, luminous flux of 2340 lumen, color temperature of 3000 Kelvin and a color reproduction index of 90. You can then do the installation in no time at all. When do you choose NUMINOS ® from SLV?

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.