• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1004302 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NUMINOS® spot PHASE L, indoor LED ceiling surface-mounted lamp white/black 3000K 24°

  • Power= 28 W
  • Total luminous flux= 2430 lm
  • Colour temperature= 3000 K
  • Warm white
  • Symbol image for SLV 1004302 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W White
  • Award image for SLV 1004302 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W White

Technical specifications

  • Plastic matt/satin
Dim

(L x W x H) 213 x 180 x 100 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

180 mm

Bulb type

LED (monochrome)

Height

100 mm

Built-in LED

Length

213 mm

Rating per bulb

28 W

28 W

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

2430 lm

2430 lm

Outside Ø

100 mm

Radiation angle

20°

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499284 SLV 1004302 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W White

Warranty Terms

Warranty Terms 2499284 SLV 1004302 NUMINOS L LED ceiling light LED (monochrome) Built-in LED 28 W White

Description

The NUMINOS lamp system from SLV combines function, design and technology in a perfect way. With different down and spotlights, you can provide thousands of possibilities for lighting design. Like the NUMINOS® spot PHASE L indoor ceiling surface-mounted lamp LED, which impresses with its high-quality processing and light quality. In this way you can design a high-quality illumination of larger areas or use the spotlight for the spot lighting. The ceiling mounted light fixture convinces with a power consumption of 28 watt, luminous flux of 2430 lumen, color temperature of 3000 Kelvin and a color reproduction index of 90. The installation can then be done in no time at all. When do you choose NUMINOS ® from SLV?

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.