
Highlights & Details
NUMINOS® CL DALI S, indoor LED ceiling surface-mounted lamp white/black 4000K 60°
- Power= 11 W Total luminous flux= 1100 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Plastic matt/satin
- Dim
(L x W x H) 162 x 65 x 65 mm
- Operating voltage
220
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
65 mm
- Height
65 mm
Built-in LED
- Length
162 mm
11 W
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
1100 lm
- Outside Ø
65 mm
- Radiation angle
40°
80°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2499346 SLV 1004432 NUMINOS S LED ceiling light Built-in LED 11 W White
Warranty Terms
Warranty Terms 2499346 SLV 1004432 NUMINOS S LED ceiling light Built-in LED 11 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















