• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1005079 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 54 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLV 1005079 LED (monochrome) GU10 6 W Warm white Reflector bulb

  • Power= 6 W
  • Total luminous flux= 460.00 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

6 W

460.00 lm

Factory colour

White

Radiation angle

36°

Reflector bulb

Colour

Warm white

Light bulb features

dimmable

3000 K

Colour temperature range

3000 - 3000 K

Yes

25000 h

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

Height

54 mm

F (A - G)

Dim

(Ø x H) 50 mm x 54 mm

Colour rendering

130

Colour rendering index

100 Ra

Weight

0.03 kg

Power range

5 W - 7.4 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

460.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2520350 SLV 1005079 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 54 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2520350 SLV 1005079 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 54 mm dimmable 1 pc(s)

Description

The white 6W SLV LED lamp with GU10 socket and QPAR51 shape can be dimmed via phase-section dimmer, has a CRI value of > 90, 460 lumen as well as a life span of 25,000 hours. This version has 3,000 Kelvin.

This text is machine translated.