1/3
(L x W x H) 74 x 270 x 270 mm
Planar
220
240 V
1
LED ceiling light
270 mm
LED (monochrome)
270 mm
Built-in LED
74 mm
12 W
12 W
Suitable for wall mounting
II
IP65
White
Plastic
n.rel.
CRI>90
Warm white to neutral white
Yes
4000 K
4000 K
3000 K
3000 - 4000 K
960 lm
960 lm
270 mm
yes
Certified by EU Garan
User & Safety Instructions 2499489 SLV 1005089 RUBA 27 LED ceiling light LED (monochrome) Built-in LED 12 W White
Warranty Terms 2499489 SLV 1005089 RUBA 27 LED ceiling light LED (monochrome) Built-in LED 12 W White
The necessary accessories are required to use the article as described.