• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1005090 RUBA 42 LED ceiling light LED (monochrome) Built-in LED 22 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 22 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

Dim

(L x W x H) 74 x 420 x 420 mm

Type

Planar

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

420 mm

Bulb type

LED (monochrome)

Height

420 mm

Built-in LED

Length

74 mm

Rating per bulb

22 W

22 W

Light features

Suitable for wall mounting

Protection class

II

IP65

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

CRI>90

Colour

Warm white to neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

2000 lm

2000 lm

Outside Ø

420 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499491 SLV 1005090 RUBA 42 LED ceiling light LED (monochrome) Built-in LED 22 W White

Warranty Terms

Warranty Terms 2499491 SLV 1005090 RUBA 42 LED ceiling light LED (monochrome) Built-in LED 22 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.