• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1005269 LED (monochrome) EEC F (A - G) GX53 6 W Neutral white (Ø x H) 75 mm x 24 mm dimmable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLV 1005269 LED (monochrome) GX53 6 W Neutral white

  • Power= 6 W
  • Total luminous flux= 520.00 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

GX53

6 W

520.00 lm

Factory colour

White

Version

matte

Radiation angle

0°

Colour

Neutral white

Light bulb features

dimmable

4000 K

Colour temperature range

4000 K

Yes

15000 h

Length

24 mm

(Ø)

75 mm

Content

1 pc(s)

Height

24 mm

F (A - G)

Dim

(Ø x H) 75 mm x 24 mm

Colour rendering

140

Colour rendering index

100 Ra

Weight

0.05 kg

Power range

5 W - 7.4 W

Total luminous flux

520.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2520362 SLV 1005269 LED (monochrome) EEC F (A - G) GX53 6 W Neutral white (Ø x H) 75 mm x 24 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2520362 SLV 1005269 LED (monochrome) EEC F (A - G) GX53 6 W Neutral white (Ø x H) 75 mm x 24 mm dimmable 1 pc(s)

Description

The white milky 6W SLV SMD LED lamp with GX53 socket and TCR TSE form is dimmable, has a CRI value of 90, 520 lumen and a service life of 15,000 hours. This version has a beam angle of 120° and is cold-white with 4,000 Kelvin.

This text is machine translated.