• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1005305 LED (monochrome) EEC F (A - G) E-27 Pear shape 7.5 W Warm white (Ø x H) 60 mm x 105 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLV 1005305 LED (monochrome) E-27 7.5 W Warm white Pear shape

  • Power= 7.5 W
  • Total luminous flux= 720.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7.5 W

720.00 lm

Factory colour

Chrome

Radiation angle

0°

Pear shape

Colour

Warm white

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

15000 h

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

F (A - G)

Dim

(Ø x H) 60 mm x 105 mm

Colour rendering

927

Colour rendering index

92 Ra

Weight

0.04 kg

Bulb shape

A60

Power range

7.5 W - 9.9 W

Total luminous flux

720.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2520393 SLV 1005305 LED (monochrome) EEC F (A - G) E-27 Pear shape 7.5 W Warm white (Ø x H) 60 mm x 105 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2520393 SLV 1005305 LED (monochrome) EEC F (A - G) E-27 Pear shape 7.5 W Warm white (Ø x H) 60 mm x 105 mm dimmable 1 pc(s)

Description

The chrome 7.5W SLV LED filament lamp with E27 base and A60 shape is dimmable, with a CRI value of 90, 800 lumen and a service life of 15,000 hours. This version has a beam angle of 180° and is warm white with 2,700 Kelvin.

This text is machine translated.