
Highlights & Details
NUMINOS® MOVE XS, ceiling mounted light fixture white / black 4000K 20°
- Total luminous flux= 720 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
720 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
10°
20°
- Light features
Ceiling mount option
- Recess depth
110 mm
- Outside Ø
80 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 55 x 80 x 80 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
80 mm
- Height
80 mm
- Length
55 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519185 SLV 1005598 NUMINOS MOVE XS LED recessed light Built-in LED White
Warranty Terms
Warranty Terms 2519185 SLV 1005598 NUMINOS MOVE XS LED recessed light Built-in LED White
Description
Design, technology and function in perfection: NUMINOS is the lamp system from SLV, which combines everything. So you can experience thousands of possibilities for lighting design with various down and spotlights. This also includes NUMINOS® MOVE XS, which stands out as a ceiling-mounted light fixture with the best processing and light quality. In this way, you can create inconspicuous, modern and space-saving lighting, which directs the focus on objects or the room. The easy installation is then only a matter of form. When do you decide to buy NUMINOS ® from SLV?
This text is machine translated.
This text is machine translated.












