
Highlights & Details
- Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
700 lm
3000 K
- Colour
Warm white
- Type
Circular
- Radiation angle
10°
20°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
110 mm
- Outside Ø
80 mm
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 57 x 80 x 80 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
80 mm
- Height
80 mm
- Length
57 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519682 SLV 1005831 NUMINOS GIMBLE XS LED recessed light Built-in LED Black
Warranty Terms
Warranty Terms 2519682 SLV 1005831 NUMINOS GIMBLE XS LED recessed light Built-in LED Black

















