
Highlights & Details
NUMINOS® GIMBLE L, recessed ceiling lamp black / white 3000K 20°
- Total luminous flux= 2300 lm Colour temperature= 3000 K Warm white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
2300 lm
3000 K
- Colour
Warm white
- Type
Circular
- Radiation angle
10°
20°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
115 mm
- Outside Ø
160 mm
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 115 x 160 x 160 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
160 mm
- Height
160 mm
- Length
115 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519363 SLV 1005994 NUMINOS GIMBLE L LED recessed light Built-in LED Black
Warranty Terms
Warranty Terms 2519363 SLV 1005994 NUMINOS GIMBLE L LED recessed light Built-in LED Black
Description
The NUMINOS lamp system from SLV combines function, design and technology in a perfect way. With different down and spotlights, you can provide thousands of possibilities for lighting design. Also with the NUMINOS® GIMBLE L ceiling mounted light fixture, which convinces with the best processing and light quality. ideal for discreet, modern and space-saving lighting that focuses on objects or the room. You can then do the installation in no time at all. When do you decide to buy NUMINOS from SLV – the modular variety awaits you.
This text is machine translated.
This text is machine translated.

















