
Highlights & Details
NUMINOS® GIMBLE L, ceiling mounted light fixture black / white 4000K 40°
- Total luminous flux= 2450 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
2450 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
20°
40°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
115 mm
- Outside Ø
160 mm
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 115 x 160 x 160 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
160 mm
- Height
160 mm
- Length
115 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519343 SLV 1006015 NUMINOS GIMBLE L LED recessed light Built-in LED Black
Warranty Terms
Warranty Terms 2519343 SLV 1006015 NUMINOS GIMBLE L LED recessed light Built-in LED Black
Description
Design, technology and function in perfection: NUMINOS is the lamp system from SLV, which combines everything. With a wide range of down and spotlights, you can create thousands of lighting options. This also includes NUMINOS® GIMBLE L, which stands out as a ceiling mounted light fixture with the best processing and light quality. ideal for inconspicuous, modern and space-saving lighting, which directs the focus on objects or the room. The installation can then be done in no time at all. When do you decide to buy NUMINOS ® from SLV?
This text is machine translated.
This text is machine translated.

















