
Highlights & Details
NUMINOS® GIMBLE L, ceiling mounted light fixture black / white 4000K 55°
- Total luminous flux= 2450 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
2450 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
40°
80°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
115 mm
- Outside Ø
160 mm
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 115 x 160 x 160 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
160 mm
- Height
160 mm
- Length
115 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519349 SLV 1006018 NUMINOS GIMBLE L LED recessed light Built-in LED Black
Warranty Terms
Warranty Terms 2519349 SLV 1006018 NUMINOS GIMBLE L LED recessed light Built-in LED Black
Description
The NUMINOS lamp system from SLV combines technology, design and functionality like no other. With different down and spotlights you can experience thousands of possibilities for lighting design. This also includes NUMINOS® GIMBLE L, which stands out as a ceiling mounted light fixture with the best processing and light quality. In this way, you can create a discreet, modern and space-saving lighting, which directs the focus on objects or the room. The easy installation is then only a matter of form. When do you decide to buy NUMINOS from SLV – the modular variety awaits you.
This text is machine translated.
This text is machine translated.

















