• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1006122 HORN LED recessed light GU10 25 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HORN double QPAR51, ceiling mounted light fixture white 25W

  • Power= 25 W
  • Award image for SLV 1006122 HORN LED recessed light GU10 25 W White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

2

GU10

25 W

Light features

Ceiling mount option

Recess length

167 mm

Recess width

167 mm

Recess depth

120 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Weight

0.34

n.rel.

Dim

(L x W x H) 175 x 105 x 110 mm

Light bulb included

No

Width

105 mm

Height

110 mm

Length

175 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2519700 SLV 1006122 HORN LED recessed light GU10 25 W White

User & Safety Instructions

User & Safety Instructions 2519700 SLV 1006122 HORN LED recessed light GU10 25 W White

Warranty Terms

Warranty Terms 2519700 SLV 1006122 HORN LED recessed light GU10 25 W White

Description

Rotating and swiveling high-voltage recessed lamp OF THE HORN series. With the light made of aluminum, the bulbs are installed offset to the rear. This design results in a special look. The electrical connection is made directly to 230V. Furthermore, flat-ring and low-voltage or LED versions are available.

This text is machine translated.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.