
Highlights & Details
GRAPHITE E27 30 Pole round, anthracite floor lamp
- Power= 0.00 W
Technical specifications
- Product type
LED outdoor free standing light
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
11 W
0.00 W
- Light features
Incl. ground spike
- Protection class
I
IP44
- Factory colour
Night grey
- Material
Aluminium
- Weight
0.75
n.rel.
- Light bulb included
No
- Length
300 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2520829 SLV 1006180 GRAFIT 30 LED outdoor free standing light LED (monochrome) E-27 0.00 W Night grey
User & Safety Instructions
User & Safety Instructions 2520829 SLV 1006180 GRAFIT 30 LED outdoor free standing light LED (monochrome) E-27 0.00 W Night grey
Warranty Terms
Warranty Terms 2520829 SLV 1006180 GRAFIT 30 LED outdoor free standing light LED (monochrome) E-27 0.00 W Night grey
Description
This text is machine translated.











