
Highlights & Details
RUSTY® PATHLIGHT 40, LED outdoor standing lamp, rust-colored, IP55, 3000K
- Power= 8.8 W Total luminous flux= 470 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
8.8 W
3000 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Protection class
I
IP55
- Factory colour
Rust
- Material
Acrylic
- Weight
12705 g
- Dim
(L x W x H) 150 x 250 x 400 mm
n.rel.
- Width
250 mm
- Height
400 mm
- Length
150 mm
- Depth
400 mm
- Radiation angle
90°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2705460 SLV 1006346 RUSTY ® PATHLIGHT 40 LED outdoor free standing light LED (monochrome) 8.8 W Rust
User & Safety Instructions
User & Safety Instructions 2705460 SLV 1006346 RUSTY ® PATHLIGHT 40 LED outdoor free standing light LED (monochrome) 8.8 W Rust
Warranty Terms
Warranty Terms 2705460 SLV 1006346 RUSTY ® PATHLIGHT 40 LED outdoor free standing light LED (monochrome) 8.8 W Rust
Description
This text is machine translated.
Scope of delivery
- RUSTY® PATHLIGHT 40
- User manual.









