• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 112720 Frame Basic LED recessed light LED (monochrome) Built-in LED 9.4 W Black (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed LED light frame Basic

  • Power= 9.4 W Total luminous flux= 450 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

9.4 W

9.4 W

450 lm

Total luminous flux

450 lm

3000 K

Colour

Warm white

Type

Rectangular

Protection screen

Satinised

Radiation angle

90°

Light features

Recess mount option

Recess length

7.5 cm

Recess width

7.5 cm

Recess depth

5 cm

External length

9 cm

External width

9 cm

Protection class

II

Factory colour

Black (matt)

Material

Aluminium

Acrylic

Weight

172

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663333 SLV 112720 Frame Basic LED recessed light LED (monochrome) Built-in LED 9.4 W Black (matt)

Description

With our frame series we offer the space-saving light solution for mounting on walls and ceilings. This LED set is equipped with a warm white premium light-emitting diode. This lamp contains built-in LED lamps.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.