
1/4


Flush mount light
230 V
1
GU10
75 W
0.00 W
Circular
Swivelling
15°
18 cm
20 cm
20 cm
IP20
II
Black (matt)
Steel
0.5310 kg
n.rel.
(Ø x H) 18.5 cm x 20 cm
No
20 cm
0 cm
18.5 cm
yes
Datasheet 1679872 SLV 113170 Flush mount light GU10 0.00 W Black (matt)
User & Safety Instructions 1679872 SLV 113170 Flush mount light GU10 0.00 W Black (matt)
The necessary accessories are required to use the article as described.