
1/4


(W x H) 8.5 cm x 9.5 cm
Square
230 V
1
LED ceiling light
8.5 cm
COB LED
9.5 cm
6.2 W
8.1 W
Pivoted
100°
30°
I
Black (matt)
Aluminium
0.9700 kg
n.rel.
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
670 lm
yes
User & Safety Instructions 1679915 SLV 113940 LED ceiling light COB LED 8.1 W Black (matt)
The necessary accessories are required to use the article as described.