• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 115521 Flush mount light GU10 White (matt)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KADUX GU10 panel-mounted emitter

  • KADUX 2, built-in light, two flame, QPAR51, rectangular, white matt, max. 100 W, incl. clip springs

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

2

GU10

Rating per bulb

50 W

Recess length

14 cm

Recess width

8 cm

Recess depth

13 cm

Protection class

I

Factory colour

White (matt)

Material

Aluminium

Steel

Weight

0.5720 kg

n.rel.

Dim

(W x H) 9 cm x 13 cm

Light bulb included

No

Width

9 cm

Height

13 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679955 SLV 115521 Flush mount light GU10 White (matt)

Description

The KADUX recessed luminaries series appears in a robust housing with appealing, high-quality optics. The bulb holder this GU10 high-voltage version are gimballed and allow the individual alignment of the light cone. The KADUX 2 recessed light is ready for direct connection to 230 V mains voltage.

This text is machine translated.

Hints

Material thickness installation area: 30 mm Max.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.