• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 117321 LED ceiling light LED (monochrome) 26 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Occuldas Light

  • Power= 26 W
  • Total luminous flux= 1500 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 23 cm x 8.5 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

8.5 cm

Rating per bulb

22 W

26 W

(Ø)

23 cm

Light features

Dimmable

Protection class

I

Factory colour

White

Material

Aluminium

Steel

Weight

1.9160 kg

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

1500 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679800 SLV 117321 LED ceiling light LED (monochrome) 26 W White

Description

The David Morgan exclusively designed, dimmable ceiling-mounted light OCCULDAS23, is equipped with a Premium LED with. The central blindness provides for a homogenous, non-glare, mood and indirect lighting. Thanks to the already built-in LED driver, the lamp for direct connection to a 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • LED driver inc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.