• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 132835 CUBIX LED outdoor free standing light GU10 25 W Anthracite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CUBIX 1, outdoor standing lamp, one-flame, QPAR51, IP44, Angular, anthracite, energy-saving lamp, max. 25W

  • Power= 25 W

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

220 V

240 V

No. of bulbs

1

GU10

25 W

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W) 108 mm x 105 mm

n.rel.

Light bulb included

No

Width

105 mm

Length

108 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520644 SLV 132835 CUBIX LED outdoor free standing light GU10 25 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520644 SLV 132835 CUBIX LED outdoor free standing light GU10 25 W Anthracite

Warranty Terms

Warranty Terms 2520644 SLV 132835 CUBIX LED outdoor free standing light GU10 25 W Anthracite

Description

Mobile aluminum lamp CUBIX 1, which is suitable for outdoor use due to protection class IP44. The light head mounted on the frame can be swiveled for optimum illumination. The lamp is electrically connected by means of a built-in supply cable including mains plug directly to 230V mains voltage.

This text is machine translated.

Hints

Please order lamp separately.