• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 147371 PURI Ceiling light LED (monochrome), HV halogen GU10 White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 245 x 56 x 86 mm

Type

Rectangular

Operating voltage

230 V

Product type

Ceiling light

Width

56 mm

Bulb type

LED (monochrome)

HV halogen

Height

86 mm

GU10

Length

245 mm

IP20

Factory colour

White

n.rel.

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464485 SLV 147371 PURI Ceiling light LED (monochrome), HV halogen GU10 White

User & Safety Instructions

User & Safety Instructions 2464485 SLV 147371 PURI Ceiling light LED (monochrome), HV halogen GU10 White

Warranty Terms

Warranty Terms 2464485 SLV 147371 PURI Ceiling light LED (monochrome), HV halogen GU10 White

Description

Wall and ceiling lamp of THE PURI series, in which one to three lamp heads can be rotated and swiveled on the Rosette lamps depending on the version. The aluminum light is suitable for halogen and LED bulbs thanks to the built-in GU10 socket. For bulbs with a diameter of 5cm, a decorative ring for placing on the illuminant is included in the delivery. The light available in several color versions is connected directly to 230V mains voltage.

This text is machine translated.

Hints

Please order the suitable lamp separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.