• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 148540 Wall light GU10 Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phelia wall lights

  • PHELIA, wall lamp, QPAR 51, black, max. 35 W, incl. switch

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

35 W

Rotation range (max.)

350°

Swivel range (max.)

90°

Protection class

I

Factory colour

Black

Material

Aluminium

Steel

Weight

0.5060 kg

Dim

(W x H) 11.8 cm x 15 cm

n.rel.

Light bulb included

Yes

Width

11.8 cm

Height

15 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679720 SLV 148540 Wall light GU10 Black

Description

The PHELIA in several color variants available wall lamp convinces by its elegant conical lamp shade and its purist appearance. The lamp is made of aluminum and steel produced by the installed GU10 base for halogen and LED lighting. The wall lamp is equipped with a switch directly ready for connection for 230 V mains voltage.

This text is machine translated.

Hints

148540 with switch on the lamp head.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.