• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 151456 Wall light R7s Aluminium (brushed)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OSSA wall lights

  • OSSA 150, wall lamp, QT-DE 12, oval, up/down, aluminum brushed, L/B/H 18/8/7 cm, max. 100 W

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

R7s

Rating per bulb

100 W

Protection class

I

Factory colour

Aluminium (brushed)

Material

Aluminium

Steel

Weight

0.6910 kg

Dim

(W x H x D) 18 x 7 x 8 cm

n.rel.

Light bulb included

Yes

Width

18 cm

Height

7 cm

Depth

8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679727 SLV 151456 Wall light R7s Aluminium (brushed)

Description

The wall light OSSA 150 sets by their shape a strong, modern design accent for use by the illumination of the properties of the placed on R7s halogen bar is underlined. Prepared for the wall mounting is available in multiple colors, finished OSSA 150 housing for direct connection to 230 V supply voltage. This lamp is suitable for light bulbs of energy classes: D-C

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.