• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 155752 Wall light E-27 23 W Grey, Brown

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lisenne wall lights

  • Power= 23 W

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

23 W

23 W

Protection class

I

Factory colour

Grey

Brown

Material

Stone

Glass

Weight

3.5840 kg

Dim

(Ø x H) 12 cm x 28.5 cm

n.rel.

Light bulb included

Yes

Height

28.5 cm

Depth

17.5 cm

(Ø)

12 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679581 SLV 155752 Wall light E-27 23 W Grey, Brown

Description

The discreet LISENNE wall lamp appears in a smoked glass optics with a made of basalt gefertigtem substructure. Because of the installed E27 socket, the light for LED and energy saving lamps. The electrical connection of the lamp is done directly connected to 230 V mains voltage.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.