• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 175111 High voltage mounting rail White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

S-Track 3 Ph. Basic Components Tracks, material for track

  • L-connector, for S-track high-voltage 3 phase surface track, earth interior, white

Technical specifications

Product type

High voltage mounting rail

n.rel.

Operating voltage

230 V

Protection class

I

Factory colour

White

Material

Aluminium

Plastic

Dim

(W x H) 6.7 cm x 3.3 cm

Width

6.7 cm

Height

3.3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679445 SLV 175111 High voltage mounting rail White

Description

Corner connection with feeder options for the high voltage 3 phase surface rail system. The connector is available in several color versions with ground wire to the left or right available. For detailed information please refer to the planning tool. Please note that the proof of tone from 01. October 2018 of RAL 9010 on RAL 9016 (Traffic white) changed. For more information, see Product information in the section "Service"/Downloads.

This text is machine translated.

Hints

Earth internal, with feeder options.