
Highlights & Details
Garden Light Nautilus Spike 3pc set
- Set of 3 pieces
- Swivel range: 180 °
- Incl. ground spike
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
HV halogen
LED (monochrome)
GU10
- Rating per bulb
35 W
35 W
- Light features
Swivelling
Incl. ground spike
- Swivel range (max.)
180°
- Factory colour
Aluminium
- Material
Aluminium
IP65
- Protection class
I
- Weight
719 g
- Feed length
1.5 m
- Dim
(Ø x H) 9.5 cm x 16 cm
n.rel.
- Height
16 cm
- (Ø)
9.5 cm
No
Documents & Downloads
Datasheet
Datasheet 1168659 SLV 227418 Nautilus Spike LED garden spotlight 3-piece set HV halogen, LED (monochrome) GU10 35 W Aluminium
Datasheet 1168659 SLV 227418 Nautilus Spike LED garden spotlight 3-piece set HV halogen, LED (monochrome) GU10 35 W Aluminium
User & Safety Instructions
User & Safety Instructions 1168659 SLV 227418 Nautilus Spike LED garden spotlight 3-piece set HV halogen, LED (monochrome) GU10 35 W Aluminium
User & Safety Instructions 1168659 SLV 227418 Nautilus Spike LED garden spotlight 3-piece set HV halogen, LED (monochrome) GU10 35 W Aluminium
Conformity certificate
Conformity certificate 1168659 SLV 227418 Nautilus Spike LED garden spotlight 3-piece set HV halogen, LED (monochrome) GU10 35 W Aluminium
Description
This text is machine translated.
Features
- Spear length: 175 mm
Scope of delivery
- Outdoor spotlight
- Plastic spike
- 1.5 m power cord
- Power plug
- User manual.





