
1/3
LED garden spotlight
230 V
1
LED (monochrome)
8.6 W
8.6 W
3000 K
Warm white
470 lm
35000 h
5.4 cm
Incl. ground spike
180°
Anthracite
Aluminium
Glass
IP55
I
0.6930 kg
1.5 m
(Ø x H) 5.4 cm x 10 cm
n.rel.
10 cm
145 mm
5.4 cm
yes
User & Safety Instructions 1679144 SLV 227505 LED garden spotlight LED (monochrome) 8.6 W Anthracite