• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 227600 Recessed floor light Built-in LED LED (monochrome) 9.8 W Stainless steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor Recessed LED Lighting

  • Power= 9.8 W
  • Total luminous flux= 580 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Type

Circular

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

9.8 W

3000 K

Colour

Warm white

Total luminous flux

580 lm

Recess diameter

11.3 cm

Recess depth

12.3 cm

Protection screen

Clear

Protection class

I

IP67

Factory colour

Stainless steel

Material

Aluminium

Stainless steel V4A

Glass

Weight

0.9410 kg

Dim

(Ø x D) 12.6 cm x 11.7 cm

n.rel.

Radiation angle

120°

Light bulb included

Yes

Colour temperature range

3000 K

Depth

11.7 cm

(Ø)

12.6 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1679306 SLV 227600 Recessed floor light Built-in LED LED (monochrome) 9.8 W Stainless steel

User & Safety Instructions

User & Safety Instructions 1679306 SLV 227600 Recessed floor light Built-in LED LED (monochrome) 9.8 W Stainless steel

Conformity certificate

Conformity certificate 1679306 SLV 227600 Recessed floor light Built-in LED LED (monochrome) 9.8 W Stainless steel

Description

The sunken ground light ROCCI 125 with round stainless steel plate and clear glass cover is equipped with a COB LED module. Due to the protection class IP67 is the with two panel forms available lamp for outdoor use. The electrical connection is made directly to the 230 V mains voltage. For easy installation, there is a built-in pot included in delivery.

This text is machine translated.

Hints

Built-in pot incl.

What kind of Outdoor Recessed Downlight are you looking for?