• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

SLV 229059 Wall anchor set Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cement anchor set Vap

  • Suitable for outdoor stand lights Vap

Technical specifications

Product type

Wall anchor set

n.rel.

Recess diameter

16 cm

Recess length

0.3 cm

Factory colour

Stainless steel

Material

Stainless steel

Weight

392 g

Dim

(Ø x L) 16 cm x 0.3 cm

Length

0.3 cm

(Ø)

16 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679149 SLV 229059 Wall anchor set Stainless steel

Description

The Cement anchor set for standing lamp is intended for easy mounting of the lights on non-hardened concrete plinths.

This text is machine translated.

Scope of delivery

  • Cement anchor set
  • User manual.