• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 229965 Outdoor ceiling light LED (monochrome) 21 W Anthracite

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor ceiling light

  • AINOS, ceiling lamp, LED, 3000 K, round, anthracite

Technical specifications

Product type

Outdoor ceiling light

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

18 W

21 W

3000 K

Total luminous flux

1430 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Plastic

Weight

1.5590 kg

Dim

(Ø x H) 30 cm x 6.5 cm

n.rel.

Light bulb included

Yes

Height

6.5 cm

(Ø)

30 cm

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679609 SLV 229965 Outdoor ceiling light LED (monochrome) 21 W Anthracite

Description

SLV AINOS robust, water-protected design solution, either with or without sensor. Round wall and ceiling light made of aluminum by the protection class IP44 is suitable for outdoor use. The OPAL light surface under which a 18 W LED is surrounded by the painted housing. The electrical connection of in several color versions available lamp is done directly to the 230 V mains voltage, as it is already an LED driver is installed.

This text is machine translated.

Scope of delivery

  • LED-driver including