• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 230657 LED outdoor wall light Rust

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Rating per bulb

25 W

Protection class

I

IP54

Factory colour

Rust

Material

Aluminium

Plastic

Weight

1.6950 kg

Dim

(W x H x D) 13.5 x 38 x 14 cm

n.rel.

Light bulb included

Yes

Width

13.5 cm

Height

38 cm

Depth

14 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680059 SLV 230657 LED outdoor wall light Rust

Description

Aluminum wall and ceiling lamp of the meridian series with opal PC light area. Due to its protection class IP 54 is in several color versions available lamp for outdoor use. The electrical connection is made directly to the 230 V mains voltage. The Meridian series includes the further alternative wall lamps in different designs.

This text is machine translated.