
Highlights & Details
GRAPHITE 30, outdoor standing lamp, TC-DSE, IP44, anthracite, Energy saving lamp, L/B/H 12/12/30 cm, max. 11W
- White
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Colour
White
- Light features
Incl. ground spike
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W) 85 mm x 85 mm
n.rel.
- Light bulb included
No
- Width
85 mm
- Length
85 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2520635 SLV 231215 GRAFIT 30 LED outdoor free standing light LED (monochrome) E-27 Anthracite
User & Safety Instructions
User & Safety Instructions 2520635 SLV 231215 GRAFIT 30 LED outdoor free standing light LED (monochrome) E-27 Anthracite
Warranty Terms
Warranty Terms 2520635 SLV 231215 GRAFIT 30 LED outdoor free standing light LED (monochrome) E-27 Anthracite
Description
This text is machine translated.








