• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 231225 GRAFIT 60 Outdoor free standing light E-27 Anthracite

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLV GRAPHITE 60, TC-DSE, IP44, ANTHRACITE

  • Logo with the text 'Starlyf Table Express' in blue, with a stylised house roof above the word 'Starlyf'.

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

E-27

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

1361 g

Dim

(L x W x H) 85 x 85 x 600 mm

n.rel.

Type

Square

Light bulb included

No

Width

85 mm

Height

600 mm

Length

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2350268 SLV 231225 GRAFIT 60 Outdoor free standing light E-27 Anthracite

User & Safety Instructions

User & Safety Instructions 2350268 SLV 231225 GRAFIT 60 Outdoor free standing light E-27 Anthracite

Description

The graphite 60 standing lamp made of aluminum profile impresses with its special effect. The lamp shades consist of a satin plastic in gray smoked glass optics, which disappears when switched on. This means that the lamp has two different appearance types. It is suitable for outdoor use due to the IP44 protection class. THE GRAFIT 60 also contains wall lights and is thus universally applicable. An optional ground spike is available for easy installation.

This text is machine translated.

Scope of delivery

  • SLV GRAPHITE 60
  • User manual.

Hints

Supplied without bulbs.