• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 231817 LED outdoor free standing light COB LED Built-in LED 6.3 W Rust

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slots Stand, road lamps

  • Power= 6.3 W Total luminous flux= 200 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

COB LED

Built-in LED

Rating per bulb

6.3 W

6.3 W

3000 K

Colour

Warm white

200 lm

Total luminous flux

200 lm

Light features

Indirect light emission

Protection class

I

IP44

Factory colour

Rust

Material

Aluminium

Weight

1.3230 kg

Dim

(Ø x H) 9 cm x 46.5 cm

n.rel.

Type

Cylindrical

Light bulb included

Yes

Width

9 cm

Height

46.5 cm

Length

46.5 cm

(Ø)

9 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679930 SLV 231817 LED outdoor free standing light COB LED Built-in LED 6.3 W Rust

Description

In the from aluminum stand lamp SLOTS45 is a COB LED module a indirectly radiating warm-white light is produced. With its protection class IP44, it is suitable for outdoor use. Optional is a screw set as well as a connection box for safe, electrical connection in the round light shaft available. A Cement anchor set is included in delivery.

This text is machine translated.

Hints

Concrete anchor inclusive