• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 232075 Photonia Outdoor free standing light LED (monochrome) E-27 60 W Anthracite

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor standing lamp Photonia

  • Power= 60 W

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Incl. base

Protection class

I

IP55

Factory colour

Anthracite

Material

Aluminium

Glass

Weight

2.46 kg

Dim

(Ø x H) 15 cm x 90 cm

Feed length

20 cm

n.rel.

Type

Cylindrical

Light bulb included

No

Height

90 cm

(Ø)

15 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679158 SLV 232075 Photonia Outdoor free standing light LED (monochrome) E-27 60 W Anthracite

Description

The floor lamp is made of aluminum and PHOTONIA clear glass, which completely encloses the light bulb. Thanks to the position of the built-in holders, generates the mounted lamp a homogeneous light cone and is ideal as a way light. Optionally available are a concrete anchors and connection box are available. Due to its protection class IP55, it is suitable for outdoor use.

This text is machine translated.

Scope of delivery

  • Outdoor standing lamp
  • User manual.

Hints

Open cable ends.
Suitable bulbs please order separately.