• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 232125 LOGS 70 LED outdoor free standing light LED (monochrome) Built-in LED Anthracite

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LOGS 70, outdoor standing lamp, LED, 3000K, IP44, Angular, anthracite, L/B/H 13/8/69.5 cm, 8W

  • Total luminous flux= 420 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

100 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

3000 K

Colour

Warm white

570 lm

Total luminous flux

420 lm

Light features

Indirect light emission

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 130 mm x 80 mm x 70 cm

n.rel.

Light bulb included

Yes

Width

80 mm

Height

70 cm

Length

130 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520636 SLV 232125 LOGS 70 LED outdoor free standing light LED (monochrome) Built-in LED Anthracite

User & Safety Instructions

User & Safety Instructions 2520636 SLV 232125 LOGS 70 LED outdoor free standing light LED (monochrome) Built-in LED Anthracite

Warranty Terms

Warranty Terms 2520636 SLV 232125 LOGS 70 LED outdoor free standing light LED (monochrome) Built-in LED Anthracite

Description

The indirectly radiating LED standing lamp LOGS 70 is made of aluminum and equipped with a powerful surface LED. Depending on the type, different heights and housing colors are available. The necessary driver for direct connection to 230V mains voltage is included in the delivery. An optional ground spike, screw set and connection box are available for easy installation. In addition, the installation can be extended by corresponding wall lamps of the series. This light contains built-in LED lamps.

This text is machine translated.