• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 232145 LED outdoor free standing light LED (monochrome) Bulb cannot be changed 8 W Anthracite

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLOTBOX stand, road lamps

  • Power= 8 W Total luminous flux= 160 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

230 V

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

6.8 W

8 W

3000 K

Colour

Warm white

160 lm

Total luminous flux

160 lm

Protection class

II

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

2.1630 kg

Dim

(L x W x H) 12 x 12 x 70 cm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

12 cm

Height

70 cm

Length

12 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680066 SLV 232145 LED outdoor free standing light LED (monochrome) Bulb cannot be changed 8 W Anthracite

Description

The SLOTBOX indirectly radiating standing lamp 70 convinces through its extraordinary appearance. Equipped with a high-quality, warm-white LED provides a successful mix of efficiency and strong design character. Due to protection class IP44, it is suitable for outdoor use. A Cement anchor set for the safe installation of the lamp is included in the delivery. Thanks to the already built-in LED driver, the connection of the two versions available directly from 230 V AC supply voltage. This lamp contains built-in LED lamps. EEK: A- A++. The lamps can in the light cannot be replaced.

This text is machine translated.

Hints

Open cable ends