• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 232165 H-POL 60 LED outdoor free standing light LED (monochrome) Built-in LED 18 W Anthracite

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H-pin, flat and floor lamp, one-flame, LED, 3000K, anthracite, L/B/H 16.5/16.5/66 cm

  • Power= 18 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

100 V

277 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

8 W

18 W

3000 K

Colour

Warm white

700 lm

Total luminous flux

700 lm

Protection class

I

IP55

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W) 165 mm x 165 mm

n.rel.

Light bulb included

Yes

Width

165 mm

Length

165 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520638 SLV 232165 H-POL 60 LED outdoor free standing light LED (monochrome) Built-in LED 18 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520638 SLV 232165 H-POL 60 LED outdoor free standing light LED (monochrome) Built-in LED 18 W Anthracite

Warranty Terms

Warranty Terms 2520638 SLV 232165 H-POL 60 LED outdoor free standing light LED (monochrome) Built-in LED 18 W Anthracite

Description

Indirectly radiating standing lamp H-POL SINGLE consisting of aluminum and plastic. With its IP55 degree of protection, it is suitable for outdoor use. The 8W LED ideal for use as a road light. The product is intended for floor installation and through-wiring. A larger installation pot is available for optional installation in the ground. It is connected to 230V mains voltage, as the LED driver is already installed.

This text is machine translated.