• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 232431 LED outdoor wall light LED (monochrome) 4.5 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Quad Light

  • Power= 4.5 W Total luminous flux= 290 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED outdoor wall light

Type

Square

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

3 W

4.5 W

3000 K

Colour

White

Total luminous flux

290 lm

Protection class

I

IP44

Factory colour

White

Material

Aluminium

Glass

Weight

0.6490 kg

Dim

(W x H x D) 8.4 x 11 x 5.4 cm

n.rel.

Light bulb included

Yes

Width

8.4 cm

Height

11 cm

Depth

5.4 cm

Radiation angle

110°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679465 SLV 232431 LED outdoor wall light LED (monochrome) 4.5 W White

Description

The with a powerful, warm-white Power LED mounted wall-mounted luminaire QUAD 1 XL is available in several color versions available. The electrical connection of from aluminum lamp is done through the installed driver from 230 V AC supply voltage. Due to the protection class IP44, the lamp is suitable for outdoor use.

This text is machine translated.