• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 232905 LED outdoor wall light LED (monochrome) 9 W Anthracite

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light

  • Power= 9 W Total luminous flux= 500 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

3000 K

Colour

Warm white

Total luminous flux

500 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

0.4210 kg

Dim

(W x H x D) 10 x 16.5 x 11 cm

n.rel.

Light bulb included

Yes

Width

10 cm

Height

16.5 cm

Depth

11 cm

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679162 SLV 232905 LED outdoor wall light LED (monochrome) 9 W Anthracite

Description

The ORDI is held puristic wall light with warm white SMD LEDs and creates a homogeneous-and even illumination. The electrical connection is made directly to the 230 V mains voltage.

This text is machine translated.