• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 233255 LED outdoor wall light 16 W Anthracite

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helia Light

  • Power= 16 W Total luminous flux= 900 lm Colour temperature= 3000 K

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

16 W

3000 K

Total luminous flux

900 lm

Rotation range (max.)

350°

Swivel range (max.)

90°

Protection class

I

IP55

Factory colour

Anthracite

Material

Aluminium

Glass

Weight

0.9290 kg

Dim

(W x H x D) 13 x 10.5 x 12.8 cm

n.rel.

Light bulb included

Yes

Width

13 cm

Height

10.5 cm

Depth

12.8 cm

Radiation angle

38°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679772 SLV 233255 LED outdoor wall light 16 W Anthracite

Description

The purist wall lamp HELIA consists of a cylindrical aluminum construction and is equipped with two warm-white high-voltage LED's. The electrical connection of anthracite available in white, beige or light is directly connected to 230 V mains voltage. Due to its protection class IP 55 is the spotlight for the outdoor area. This lamp contains dimmable LED lamps. EEK: A- A++. The lamps can in the light cannot be replaced. The helia series includes the pendant light, wall lamp, display light, paths and standing lamp as such, it is universally applicable.

This text is machine translated.