• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 233457 LED outdoor free standing light LED (monochrome) Built-in LED 8.6 W Rust

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RUSTY stand, road lamps

  • Power= 8.6 W Total luminous flux= 30 lm Colour temperature= 3000 K Warm white
  • Symbol image for SLV 233457 LED outdoor free standing light LED (monochrome) Built-in LED 8.6 W Rust
  • Award image for SLV 233457 LED outdoor free standing light LED (monochrome) Built-in LED 8.6 W Rust

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

8.6 W

8.6 W

3000 K

Colour

Warm white

30 lm

Total luminous flux

30 lm

Protection class

I

IP55

Factory colour

Rust

Material

FeCSi-steel

Plastic

Weight

15.9500 kg

Dim

(L x W x H) 12 x 12 x 80 cm

n.rel.

Light bulb included

Yes

Width

12 cm

Height

80 cm

Length

12 cm

Depth

12 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678800 SLV 233457 LED outdoor free standing light LED (monochrome) Built-in LED 8.6 W Rust

Description

The direct radiating standing lamp of the RUSTY series impress through their extraordinary stainless steel finish. This is achieved by a special chemical treatment of the FeC Si-Stahles. This is the light at unique and to the absolute special feature in each installation. By IP55 degree of protection, it is suitable for outdoor use. Optional is a ground spike, as well as a connection box for safe, electrical connection in the round light shaft available. The electrical connection of each fitted with a powerful COB LED lamp is done at 230 V mains voltage.

This text is machine translated.