• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 233540 Outdoor recessed light LED LED (monochrome) 2 W Stainless steel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DASAR LED LED outdoor recessed spotlight

  • Power= 2 W
  • Total luminous flux= 120 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Outdoor recessed light

Operating voltage

24 V

Type

Circular

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

2 W

2 W

3000 K

Colour

Warm white

Total luminous flux

120 lm

Recess diameter

3 cm

Recess depth

8 cm

Protection class

III

IP67

Factory colour

Stainless steel

Material

Stainless steel V4A

Glass

Weight

0.3440 kg

Dim

(Ø x D) 3.7 cm x 6.7 cm

n.rel.

Radiation angle

30°

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Depth

6.7 cm

(Ø)

3.7 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678845 SLV 233540 Outdoor recessed light LED LED (monochrome) 2 W Stainless steel

Description

Equipped with a powerful PowerLED floor and wall mounted light DASAR MINI 37 can be caused by the protection class IP67 can also be used outdoors. The stainless steel lamp is equipped with round and square covers available. The electrical connection is made through the cable to a separately available 12V or 24V LED power supply.

This text is machine translated.

Hints

The lamp is suitable for installation in wood

What kind of Outdoor Recessed Downlight are you looking for?