• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 233792 Dry lining box Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DASAR PREMIUM accessories and recessed spotlights

  • Built-in pot, for DASAR 180 PREMIUM, Ø/H 16/50 cm

Technical specifications

Dim

(Ø x H) 16 cm x 50 cm

Product type

Dry lining box

Factory colour

Grey

n.rel.

Recess diameter

16 cm

Recess length

50 cm

Recess depth

50 cm

Weight

1.2160 kg

Material

PP

Height

50 cm

(Ø)

16 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678801 SLV 233792 Dry lining box Grey

Description

Installation pot for the DASAR PREMIUM 180 lamp.

This text is machine translated.