• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 234505 LED outdoor wall light LED (monochrome) Bulb cannot be changed 42 W Anthracite

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light

  • Power= 42 W Total luminous flux= 2000 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

17.5 W

42 W

3000 K

Colour

Warm white

Total luminous flux

2000 lm

Light features

Top and bottom light emission

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Glass

Weight

2.2000 kg

Dim

(W x H x D) 13 x 27.5 x 13.5 cm

n.rel.

Light bulb included

Yes

Width

13 cm

Height

27.5 cm

Depth

13.5 cm

Radiation angle

24°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679781 SLV 234505 LED outdoor wall light LED (monochrome) Bulb cannot be changed 42 W Anthracite

Description

Wall lamp BIG THEO WALL flood up/down LED is made of aluminum and glass. Thanks to the position of the two built-in LEDs, generates the mounted light two identical, but opposite light cone (UP/DOWN). Due to its protection class IP44, it is suitable for outdoor use. The electrical connection of in several color versions available light is connected to 230 V mains voltage, as the LED driver is already installed. The BIG THEO series includes the further alternative wall, as well as ceiling lights and thus can be used universally. This lamp contains built-in LED lamps. EEK: A- A++. The lamps can in the light cannot be replaced.

This text is machine translated.

Scope of delivery

  • LED-driver including