• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 631337 LED ceiling light 28 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light

  • Nailed, ceiling lamp, LED, 3000 K, white, L/B/H, 5/7.4 cm120/6

Technical specifications

Dim

(W x H) 6.5 cm x 7.4 cm

Operating voltage

230 V

Product type

LED ceiling light

Width

6.5 cm

Height

7.4 cm

Rating per bulb

24 W

28 W

Protection class

I

Factory colour

White

Material

Steel

Weight

1.8980 kg

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

3200 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680088 SLV 631337 LED ceiling light 28 W White

Description

The NAILED LED 120 Wall and ceiling lamp is a professional lamp for surface mounting. Within the white frame, there is an LED each with 28 Watts and provides the necessary strength of illumination. Through their functional light, the lamp is ideal for modern facilities and is available in cold and warm white available. Thanks to the already built-in LED driver is the NAILED LED 120 Wall and ceiling lamp ready for direct connection to 230 V supply voltage.

This text is machine translated.

Scope of delivery

  • LED driver inc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.